Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.90000 | ¥155.90 |
10 | ¥136.49600 | ¥1,364.96 |
25 | ¥130.59520 | ¥3,264.88 |
50 | ¥126.38180 | ¥6,319.09 |
100 | ¥122.16930 | ¥12,216.93 |
250 | ¥115.42920 | ¥28,857.30 |
500 | ¥112.05890 | ¥56,029.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/329/M3RRK-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/556/M3RRK-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/556/M3RRK-16 M_tmb.jpg)