Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.64000 | ¥162.64 |
10 | ¥140.97900 | ¥1,409.79 |
25 | ¥133.62280 | ¥3,340.57 |
50 | ¥131.68700 | ¥6,584.35 |
100 | ¥116.19420 | ¥11,619.42 |
250 | ¥108.44756 | ¥27,111.89 |
500 | ¥106.12372 | ¥53,061.86 |