Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.62000 | ¥163.62 |
10 | ¥141.77500 | ¥1,417.75 |
25 | ¥134.37480 | ¥3,359.37 |
50 | ¥132.42580 | ¥6,621.29 |
100 | ¥116.84690 | ¥11,684.69 |
250 | ¥109.05708 | ¥27,264.27 |
500 | ¥106.72008 | ¥53,360.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/556/M3RRK-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/329/M3RRK-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/329/M3RRK-16 G_tmb.jpg)