Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥108.76300 | ¥1,087.63 |
25 | ¥104.57960 | ¥2,614.49 |
50 | ¥100.39600 | ¥5,019.80 |
100 | ¥94.81830 | ¥9,481.83 |
250 | ¥86.45188 | ¥21,612.97 |
500 | ¥80.87412 | ¥40,437.06 |
1,000 | ¥74.18117 | ¥74,181.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/662/M3RRK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/682/M3RRK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/682/M3RRK-10 M_tmb.jpg)