Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.38000 | ¥113.38 |
10 | ¥100.48800 | ¥1,004.88 |
25 | ¥96.61960 | ¥2,415.49 |
50 | ¥92.75600 | ¥4,637.80 |
100 | ¥87.60270 | ¥8,760.27 |
250 | ¥79.87320 | ¥19,968.30 |
500 | ¥74.72022 | ¥37,360.11 |
1,000 | ¥68.53652 | ¥68,536.52 |