Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.14000 | ¥107.14 |
10 | ¥94.97100 | ¥949.71 |
25 | ¥91.31600 | ¥2,282.90 |
50 | ¥87.66260 | ¥4,383.13 |
100 | ¥82.79260 | ¥8,279.26 |
250 | ¥75.48784 | ¥18,871.96 |
500 | ¥70.61746 | ¥35,308.73 |
1,000 | ¥64.77331 | ¥64,773.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/662/M3RRK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/682/M3RRK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/682/M3RRK-10 M_tmb.jpg)