Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.12400 | ¥471.24 |
25 | ¥44.52000 | ¥1,113.00 |
50 | ¥43.43320 | ¥2,171.66 |
100 | ¥41.26080 | ¥4,126.08 |
250 | ¥36.91784 | ¥9,229.46 |
500 | ¥34.74620 | ¥17,373.10 |
1,000 | ¥30.40296 | ¥30,402.96 |
2,500 | ¥28.88282 | ¥72,207.05 |