2SP0430T2A0C-FF1500R17IP5 | |
---|---|
DigiKey Part Number | 1810-1110-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0430T2A0C-FF1500R17IP5 |
Description | SCALE-2 PNP DUAL GATE DRVR 1.7KV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.7 kV 1500 A Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 1500 A | |
Voltage | 1.7 kV | |
Voltage - Isolation | 5000Vrms | |
Mounting Type | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,975.77000 | ¥1,975.77 |
10 | ¥1,850.56200 | ¥18,505.62 |
25 | ¥1,780.99120 | ¥44,524.78 |