Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
10 | ¥70.63700 | ¥706.37 |
25 | ¥63.81640 | ¥1,595.41 |
50 | ¥59.20100 | ¥2,960.05 |
100 | ¥55.01140 | ¥5,501.14 |
250 | ¥50.06832 | ¥12,517.08 |
500 | ¥46.73662 | ¥23,368.31 |
1,000 | ¥43.72230 | ¥43,722.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/835/M3DDA-10%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/835/M3DDA-10%20T_tmb.jpg)