Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.33000 | ¥116.33 |
10 | ¥103.08200 | ¥1,030.82 |
25 | ¥99.11520 | ¥2,477.88 |
50 | ¥95.15000 | ¥4,757.50 |
100 | ¥89.86450 | ¥8,986.45 |
250 | ¥81.93516 | ¥20,483.79 |
500 | ¥76.64920 | ¥38,324.60 |
1,000 | ¥70.30573 | ¥70,305.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/699/M3CCA-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/717/M3CCA-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/717/M3CCA-26 G_tmb.jpg)