Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.67000 | ¥132.67 |
10 | ¥115.00300 | ¥1,150.03 |
25 | ¥109.00320 | ¥2,725.08 |
50 | ¥107.42360 | ¥5,371.18 |
100 | ¥94.78470 | ¥9,478.47 |
250 | ¥88.46588 | ¥22,116.47 |
500 | ¥86.57026 | ¥43,285.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/717/M3CCA-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/699/M3CCA-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/699/M3CCA-26 M_tmb.jpg)