Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.74000 | ¥94.74 |
10 | ¥83.99500 | ¥839.95 |
25 | ¥80.76480 | ¥2,019.12 |
50 | ¥77.53340 | ¥3,876.67 |
100 | ¥73.22570 | ¥7,322.57 |
250 | ¥66.76444 | ¥16,691.11 |
500 | ¥62.45690 | ¥31,228.45 |
1,000 | ¥57.28810 | ¥57,288.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/699/M3CCA-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/717/M3CCA-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/717/M3CCA-26 G_tmb.jpg)