Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.94000 | ¥86.94 |
10 | ¥66.71300 | ¥667.13 |
25 | ¥60.26000 | ¥1,506.50 |
50 | ¥55.89240 | ¥2,794.62 |
100 | ¥51.92950 | ¥5,192.95 |
250 | ¥47.25368 | ¥11,813.42 |
500 | ¥44.10176 | ¥22,050.88 |
1,000 | ¥41.24967 | ¥41,249.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/296/M3CCA-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/630/M3CCA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/630/M3CCA-10 M_tmb.jpg)