Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥72.05700 | ¥720.57 |
25 | ¥65.10040 | ¥1,627.51 |
50 | ¥60.39460 | ¥3,019.73 |
100 | ¥56.12390 | ¥5,612.39 |
250 | ¥51.08536 | ¥12,771.34 |
500 | ¥47.68894 | ¥23,844.47 |
1,000 | ¥44.61610 | ¥44,616.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/296/M3CCA-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/630/M3CCA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/630/M3CCA-10 M_tmb.jpg)