Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.63000 | ¥85.63 |
10 | ¥65.74400 | ¥657.44 |
25 | ¥59.38000 | ¥1,484.50 |
50 | ¥55.07460 | ¥2,753.73 |
100 | ¥51.16840 | ¥5,116.84 |
250 | ¥46.55812 | ¥11,639.53 |
500 | ¥43.45072 | ¥21,725.36 |
1,000 | ¥40.63878 | ¥40,638.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/630/M3CCA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/296/M3CCA-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/296/M3CCA-10 G_tmb.jpg)