Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
10 | ¥74.26600 | ¥742.66 |
25 | ¥67.10360 | ¥1,677.59 |
50 | ¥62.25660 | ¥3,112.83 |
100 | ¥57.85780 | ¥5,785.78 |
250 | ¥52.66920 | ¥13,167.30 |
500 | ¥49.17230 | ¥24,586.15 |
1,000 | ¥46.00832 | ¥46,008.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/630/M3CCA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/296/M3CCA-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/296/M3CCA-10 G_tmb.jpg)