Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥43.87300 | ¥438.73 |
25 | ¥39.58760 | ¥989.69 |
50 | ¥36.68460 | ¥1,834.23 |
100 | ¥34.04850 | ¥3,404.85 |
250 | ¥30.93552 | ¥7,733.88 |
500 | ¥28.83596 | ¥14,417.98 |
1,000 | ¥26.93538 | ¥26,935.38 |
2,500 | ¥24.69831 | ¥61,745.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/630/M3CCA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/296/M3CCA-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/296/M3CCA-10 G_tmb.jpg)