0016021113 | |
---|---|
DigiKey Part Number | WM2572TR-ND - Tape & Reel (TR) WM2572CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016021113 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.76500 | ¥17.65 |
100 | ¥1.29300 | ¥129.30 |
1,000 | ¥1.02885 | ¥1,028.85 |
2,500 | ¥0.94065 | ¥2,351.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.79366 | ¥15,873.20 |
40,000 | ¥0.78190 | ¥31,276.00 |
60,000 | ¥0.76426 | ¥45,855.60 |