Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.03000 | ¥285.03 |
10 | ¥220.19500 | ¥2,201.95 |
25 | ¥199.59960 | ¥4,989.99 |
50 | ¥185.69100 | ¥9,284.55 |
100 | ¥173.09180 | ¥17,309.18 |
250 | ¥158.24752 | ¥39,561.88 |
500 | ¥148.25784 | ¥74,128.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/594/M3AAA-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/715/M3AAA-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/715/M3AAA-60 G_tmb.jpg)