Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.59000 | ¥265.59 |
10 | ¥205.07300 | ¥2,050.73 |
25 | ¥185.84680 | ¥4,646.17 |
50 | ¥172.86240 | ¥8,643.12 |
100 | ¥161.09940 | ¥16,109.94 |
250 | ¥147.24120 | ¥36,810.30 |
500 | ¥137.91338 | ¥68,956.69 |