Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.48000 | ¥310.48 |
10 | ¥239.99700 | ¥2,399.97 |
25 | ¥217.60800 | ¥5,440.20 |
50 | ¥202.49080 | ¥10,124.54 |
100 | ¥188.79740 | ¥18,879.74 |
250 | ¥172.66932 | ¥43,167.33 |
500 | ¥162.05540 | ¥81,027.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/715/M3AAA-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/594/M3AAA-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/594/M3AAA-60 M_tmb.jpg)