Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
5 | ¥31.21600 | ¥156.08 |
10 | ¥24.06700 | ¥240.67 |
25 | ¥22.11680 | ¥552.92 |
50 | ¥20.81600 | ¥1,040.80 |
100 | ¥19.51540 | ¥1,951.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/819/FP332G%20SERIES_tmb.jpg)