Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.61000 | ¥136.61 |
5 | ¥123.59000 | ¥617.95 |
10 | ¥97.57700 | ¥975.77 |
25 | ¥91.07200 | ¥2,276.80 |
50 | ¥86.51680 | ¥4,325.84 |
100 | ¥84.56590 | ¥8,456.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/819/FP332G%20SERIES_tmb.jpg)