Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Values | 55 pcs - 5' (1.52m) lengths | |
Diameter | 6 ea of 3/64" 7 ea of 3/8", 1/16", 3/32", 3/16", 1/4", 1/2", 1/8" | |
Color | Black, Blue, Clear, Green, Red, White, Yellow | |
Shrinkage Ratio | 2 to 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,566.69000 | ¥1,566.69 |
10 | ¥1,437.02900 | ¥14,370.29 |