FP301-3/32-6"-ASSORTED-10-35 PC PKS | |
---|---|
DigiKey Part Number | 3M156825-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-6"-ASSORTED-10-35 PC PKS |
Description | HEATSHRINK FP301 3/32-6" ASSORTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 10 - 35 pc Pkgs - 6" (152.4mm) lengths | |
Diameter | 3/32" | |
Color | Black, Blue, Clear, Green, Red, White, Yellow | |
Shrinkage Ratio | 2 to 1 | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.11000 | ¥208.11 |
10 | ¥180.69300 | ¥1,806.93 |