EPS300-1/8-48"-BLACK-250 PCS | |
---|---|
DigiKey Part Number | 3M161195-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1/8-48"-BLACK-250 PCS |
Description | HEATSHRINK TUBING 1/8-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
5 | ¥66.59800 | ¥332.99 |
10 | ¥51.45800 | ¥514.58 |
25 | ¥46.92000 | ¥1,173.00 |
50 | ¥43.89180 | ¥2,194.59 |
100 | ¥40.86530 | ¥4,086.53 |