D89114-0031HK | |
---|---|
DigiKey Part Number | 3M156033-ND |
Manufacturer | |
Manufacturer Product Number | D89114-0031HK |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89114-0031HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.28800 | ¥112.88 |
25 | ¥10.81080 | ¥270.27 |
50 | ¥10.57100 | ¥528.55 |
100 | ¥10.09070 | ¥1,009.07 |
250 | ¥9.12996 | ¥2,282.49 |
500 | ¥8.40898 | ¥4,204.49 |
1,000 | ¥7.20772 | ¥7,207.72 |
3,000 | ¥6.72722 | ¥20,181.66 |