D3448-89114 | |
---|---|
DigiKey Part Number | MESR14-ND |
Manufacturer | |
Manufacturer Product Number | D3448-89114 |
Description | STRAIN RELIEF 14POS D89-SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For D89 Series |
Datasheet | Datasheet |
EDA/CAD Models | D3448-89114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | D89 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.49200 | ¥112.30 |
50 | ¥4.22680 | ¥211.34 |
100 | ¥4.05000 | ¥405.00 |
250 | ¥3.69804 | ¥924.51 |
500 | ¥3.52206 | ¥1,761.03 |
1,000 | ¥2.90572 | ¥2,905.72 |
2,500 | ¥2.64157 | ¥6,603.93 |