SFH210-PPPC-D07-ID-BK | |
---|---|
DigiKey Part Number | S9287-ND |
Manufacturer | |
Manufacturer Product Number | SFH210-PPPC-D07-ID-BK |
Description | CONN HEADER 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.69280 | ¥117.32 |
40 | ¥4.41900 | ¥176.76 |
80 | ¥4.23425 | ¥338.74 |
230 | ¥3.86574 | ¥889.12 |
440 | ¥3.68155 | ¥1,619.88 |
1,000 | ¥3.03730 | ¥3,037.30 |
3,000 | ¥2.76120 | ¥8,283.60 |