45120-010030 | |
---|---|
DigiKey Part Number | 3M15517-ND |
Manufacturer | |
Manufacturer Product Number | 45120-010030 |
Description | CONN RCPT 20POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45120-010030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.50200 | ¥525.02 |
25 | ¥49.59720 | ¥1,239.93 |
40 | ¥48.38850 | ¥1,935.54 |
216 | ¥45.96884 | ¥9,929.27 |
432 | ¥41.12998 | ¥17,768.15 |
648 | ¥38.71062 | ¥25,084.48 |
1,080 | ¥33.87175 | ¥36,581.49 |