45120-010030-7700/20-F-24 | |
---|---|
DigiKey Part Number | 45120-010030-7700/20-F-24-ND |
Manufacturer | |
Manufacturer Product Number | 45120-010030-7700/20-F-24 |
Description | CABLE ASSY 20 POS 24" PINOUT-F |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.49000 | ¥172.49 |
10 | ¥151.03600 | ¥1,510.36 |
25 | ¥144.50560 | ¥3,612.64 |
50 | ¥139.84580 | ¥6,992.29 |
100 | ¥135.18350 | ¥13,518.35 |
250 | ¥127.72520 | ¥31,931.30 |
500 | ¥123.99596 | ¥61,997.98 |