3750/26 100 | |
---|---|
DigiKey Part Number | 19-3750/26100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3750/26 100 |
Description | MULTIPAIR 26CON 26AWG GRAY FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 100.0' (30.5m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.43000 | ¥70.43 |
3 | ¥64.84000 | ¥194.52 |
5 | ¥62.57200 | ¥312.86 |
7 | ¥61.27286 | ¥428.91 |
10 | ¥59.64300 | ¥596.43 |
25 | ¥56.05400 | ¥1,401.35 |
50 | ¥53.12160 | ¥2,656.08 |
100 | ¥50.84040 | ¥5,084.04 |