Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | Non-Corrosive | |
For Use With/Related Products | Q Adhesives | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
10 | ¥42.97400 | ¥429.74 |
25 | ¥41.10840 | ¥1,027.71 |
50 | ¥37.36960 | ¥1,868.48 |
143 | ¥35.50119 | ¥5,076.67 |
286 | ¥33.63273 | ¥9,618.96 |
572 | ¥31.76439 | ¥18,169.23 |
1,001 | ¥29.89591 | ¥29,925.81 |