Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | Non-Corrosive | |
For Use With/Related Products | Ceramic, Glass, Polyolefin | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥10.51600 | ¥105.16 |
25 | ¥9.67080 | ¥241.77 |
50 | ¥9.25100 | ¥462.55 |
100 | ¥8.40940 | ¥840.94 |
250 | ¥7.98912 | ¥1,997.28 |
605 | ¥7.56861 | ¥4,579.01 |
1,210 | ¥7.14812 | ¥8,649.23 |
5,445 | ¥6.30714 | ¥34,342.38 |