Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hot Melt | |
Features | Non-Corrosive | |
For Use With/Related Products | Hot Melt Applicator | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.68000 | ¥42.68 |
10 | ¥39.29300 | ¥392.93 |
25 | ¥37.58200 | ¥939.55 |
50 | ¥34.16460 | ¥1,708.23 |
100 | ¥32.45680 | ¥3,245.68 |
264 | ¥30.74799 | ¥8,117.47 |
528 | ¥29.03987 | ¥15,333.05 |
1,056 | ¥27.33166 | ¥28,862.23 |