37303-2124-0P0 FL 100 | |
---|---|
DigiKey Part Number | 37303-2124-0P0FL100-ND |
Manufacturer | |
Manufacturer Product Number | 37303-2124-0P0 FL 100 |
Description | CONN RCPT 3POS IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 37303-2124-0P0 FL 100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.53300 | ¥205.33 |
25 | ¥19.44720 | ¥486.18 |
50 | ¥18.99420 | ¥949.71 |
100 | ¥18.08950 | ¥1,808.95 |
300 | ¥15.92400 | ¥4,777.20 |