3365/12 100 | |
---|---|
DigiKey Part Number | 3M157990-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/12 100 |
Description | CABLE RIBBON 12COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.600" (15.24mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.26540 | ¥426.54 |
300 | ¥3.76120 | ¥1,128.36 |
500 | ¥3.40132 | ¥1,700.66 |
1,000 | ¥3.07737 | ¥3,077.37 |
2,500 | ¥2.71747 | ¥6,793.68 |
5,000 | ¥2.46552 | ¥12,327.60 |
10,000 | ¥2.33955 | ¥23,395.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/671/3365%5E12_tmb.jpg)