Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.350" (8.90mm) | |
Length - Below Head | 0.350" (8.90mm) | |
Thread Size | 4-40 Socket, M2.5 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.67000 | ¥76.67 |
10 | ¥69.01800 | ¥690.18 |
25 | ¥65.01280 | ¥1,625.32 |
50 | ¥63.34580 | ¥3,167.29 |
200 | ¥61.67965 | ¥12,335.93 |
400 | ¥55.01143 | ¥22,004.57 |
600 | ¥51.67738 | ¥31,006.43 |
1,000 | ¥45.67614 | ¥45,676.14 |