Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled, Flame Retardant | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.96800 | ¥159.68 |
25 | ¥15.29000 | ¥382.25 |
50 | ¥14.95000 | ¥747.50 |
100 | ¥14.27030 | ¥1,427.03 |
250 | ¥12.91108 | ¥3,227.77 |
500 | ¥11.89158 | ¥5,945.79 |
1,000 | ¥10.19280 | ¥10,192.80 |
2,500 | ¥9.51329 | ¥23,783.22 |