17206-6ES | |
---|---|
DigiKey Part Number | 19-17206-6ES-ND |
Manufacturer | |
Manufacturer Product Number | 17206-6ES |
Description | COMMAND LARGE PICTURE HANGING ST |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Strips | |
Color | White | |
Size | Large | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) |