17209-28ES | |
---|---|
DigiKey Part Number | 19-17209-28ES-ND |
Manufacturer | |
Manufacturer Product Number | 17209-28ES |
Description | COMMAND LARGE AND MEDIUM PICTURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strips | |
Color | White | |
Size | Medium, Large | |
Size / Dimension | 6.38" L x 4.30" W (161.9mm x 109.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥168.29750 | ¥2,019.57 |