17004 | |
---|---|
DigiKey Part Number | 3M12107-ND |
Manufacturer | |
Manufacturer Product Number | 17004 |
Description | JUMBO UTILITY HOOK 1HOOK 4STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Jumbo | |
Size / Dimension | 4.25" L x 2.00" W (107.9mm x 50.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
5 | ¥28.37800 | ¥141.89 |
24 | ¥27.63583 | ¥663.26 |
48 | ¥26.29896 | ¥1,262.35 |