10340-C500-00 | |
---|---|
DigiKey Part Number | 3M10692-ND |
Manufacturer | |
Manufacturer Product Number | 10340-C500-00 |
Description | CONN BACKSHELL 40POS 60DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 Position Two Piece Backshell Connector Silver 60° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10340-C500-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 40 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.73000 | ¥146.73 |
10 | ¥127.13600 | ¥1,271.36 |
25 | ¥120.49960 | ¥3,012.49 |
50 | ¥118.75520 | ¥5,937.76 |
100 | ¥104.78340 | ¥10,478.34 |
300 | ¥97.79827 | ¥29,339.48 |
500 | ¥95.70244 | ¥47,851.22 |