Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | 40 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.24000 | ¥109.24 |
10 | ¥96.81200 | ¥968.12 |
25 | ¥93.09160 | ¥2,327.29 |
50 | ¥89.36640 | ¥4,468.32 |
100 | ¥84.40180 | ¥8,440.18 |
250 | ¥76.95472 | ¥19,238.68 |
500 | ¥71.98984 | ¥35,994.92 |
1,000 | ¥66.03201 | ¥66,032.01 |