10336-C200-00 | |
---|---|
DigiKey Part Number | 3M10689-ND |
Manufacturer | |
Manufacturer Product Number | 10336-C200-00 |
Description | CONN BACKSHELL 36POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10336-C200-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.34000 | ¥131.34 |
10 | ¥116.42700 | ¥1,164.27 |
25 | ¥111.94560 | ¥2,798.64 |
50 | ¥107.46760 | ¥5,373.38 |
100 | ¥101.49740 | ¥10,149.74 |
300 | ¥92.54150 | ¥27,762.45 |
500 | ¥86.57114 | ¥43,285.57 |
1,000 | ¥79.40663 | ¥79,406.63 |