CN3190-0.5-5 | |
---|---|
DigiKey Part Number | 1067-CN3190-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | CN3190-0.5-5 |
Description | RF EMI SHIELDING TAPE 15' X 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.500" (12.70mm) X 15.000' (4.60m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | 15.000' (4.60m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.72000 | ¥344.72 |
10 | ¥321.62700 | ¥3,216.27 |
25 | ¥308.14200 | ¥7,703.55 |
100 | ¥279.25390 | ¥27,925.39 |
250 | ¥269.62460 | ¥67,406.15 |