CN-3190 3/4"X54.5YD | |
---|---|
DigiKey Part Number | 3M161101-ND |
Manufacturer | |
Manufacturer Product Number | CN-3190 3/4"X54.5YD |
Description | RF EMI SHIELD TAPE 163.5'X0.75" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 0.750" (19.05mm) X 163.500' (49.83m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | 163.500' (49.83m) | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,544.76000 | ¥1,544.76 |
12 | ¥1,479.48833 | ¥17,753.86 |
36 | ¥1,446.85028 | ¥52,086.61 |