8810SQ-15(10) | |
---|---|
DigiKey Part Number | 1067-8810SQ-15(10)-ND |
Manufacturer | |
Manufacturer Product Number | 8810SQ-15(10) |
Description | THERM PAD 15MMX15MM W/ADH WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 15.00mm x 15.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥7.51500 | ¥75.15 |
30 | ¥6.91133 | ¥207.34 |
50 | ¥6.61060 | ¥330.53 |
100 | ¥6.01040 | ¥601.04 |
250 | ¥5.70976 | ¥1,427.44 |
500 | ¥5.40932 | ¥2,704.66 |
1,000 | ¥5.10881 | ¥5,108.81 |
5,000 | ¥4.50777 | ¥22,538.85 |