5550H-10-120-5 | |
---|---|
DigiKey Part Number | 1067-5550H-10-120-5-ND |
Manufacturer | |
Manufacturer Product Number | 5550H-10-120-5 |
Description | THERM PAD 5M X 120MM GRY/WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 5.00m x 120.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 5.00m x 120.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Gray, White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,995.15000 | ¥1,995.15 |
10 | ¥1,862.13200 | ¥18,621.32 |
25 | ¥1,729.12040 | ¥43,228.01 |
50 | ¥1,695.86860 | ¥84,793.43 |