5550H-10 | |
---|---|
DigiKey Part Number | 19-5550H-10-ND |
Manufacturer | |
Manufacturer Product Number | 5550H-10 |
Description | THERM PAD 30M X 240MM GRY/WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 30.00m x 240.00mm Rectangular Tacky - Both Sides |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 30.00m x 240.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Gray, White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥10,726.32400 | ¥53,631.62 |